This 10mm diameter aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 25V. It is designed for radial through hole mounting and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life and has a ripple current of 680mA. It is available in a bulk packaging with 1000 pieces per package.
TDK B41828A5108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A5108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.