This is an aluminum electrolytic capacitor with a capacitance of 1000uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ripple current is 680 and the leakage current is 3uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal and has a terminal pitch of 5mm. It operates between -40C and 105C.
TDK B41828A5108M001 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 680mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A5108M001 to view detailed technical specifications.
No datasheet is available for this part.