This 22uF aluminum electrolytic capacitor has a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is rated for a maximum voltage of 25V and has a DC rated voltage of 25V. It is available in a bulk packaging quantity of 5000 units.
TDK B41828A5226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A5226M to view detailed technical specifications.
No datasheet is available for this part.