Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 245mA 2000h 105°C Bulk
TDK B41828A5227M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41828 |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41828A5227M000 to view detailed technical specifications.
No datasheet is available for this part.