
TDK B41828A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 429mA |
| RoHS Compliant | Yes |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A5477M000 to view detailed technical specifications.
No datasheet is available for this part.