The TDK B41828A5478M000 is an aluminum electrolytic capacitor with a capacitance of 4700uF and a voltage rating of 25VDC. It has a tolerance of 20% and a ripple current of 1925. The capacitor is designed for through-hole mounting with a radial termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
TDK B41828A5478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1925mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A5478M000 to view detailed technical specifications.
No datasheet is available for this part.