
The B41828A6107M000 is an 8mm radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a DC rated voltage of 50V. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 8mm and a length of 11.5mm, with a lead pitch of 3.5mm. The capacitor has a life of 2000 hours and a ripple current of 193mA.
TDK B41828A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 193mA |
| RoHS Compliant | Yes |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6107M000 to view detailed technical specifications.
No datasheet is available for this part.