This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 50VDC with a tolerance of 20%. It can withstand a ripple current of 193 and has a leakage current of 3uA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 3.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41828A6107M016 technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 193mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A6107M016 to view detailed technical specifications.
No datasheet is available for this part.