This 1mF aluminum electrolytic capacitor has a 50V voltage rating and a 20% tolerance. It is available in a radial package with a 16mm diameter and a 25mm height. The capacitor is rated for 2000 hours of life and can operate between -40°C and 105°C. It is suitable for through-hole mounting and is available in bulk packaging.
TDK B41828A6108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.085A |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6108M to view detailed technical specifications.
No datasheet is available for this part.