
The B41828A6225M is a 2.2uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial construction and termination, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 5000 units.
TDK B41828A6225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.