This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 50VDC. It features a 20% tolerance and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 2000 hours and a minimum operating temperature of -40°C.
TDK B41828A6227M007 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 369mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A6227M007 to view detailed technical specifications.
No datasheet is available for this part.