This 47uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a ripple current of 118 and a leakage current of 3uA at 5 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch.
TDK B41828A6476M016 technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 118mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A6476M016 to view detailed technical specifications.
No datasheet is available for this part.