This 470uF aluminum electrolytic capacitor features a radial package with 0.6mm lead diameter and 5mm lead pitch. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 2000 hours. The capacitor is RoHS compliant and suitable for use in bulk packaging.
TDK B41828A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 535mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6477M000 to view detailed technical specifications.
No datasheet is available for this part.