The TDK B41828A6477M008 is a 470uF aluminum electrolytic capacitor rated for 50VDC with a tolerance of 20%. It features a lifetime of 2000 hours and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 5mm and measures 12.5mm x 20mm in size.
TDK B41828A6477M008 technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 535mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A6477M008 to view detailed technical specifications.
No datasheet is available for this part.