TDK B41828A6567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6567M to view detailed technical specifications.
No datasheet is available for this part.