The B41828A7227M016 is a 220uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It is rated for a ripple current of 278mA and a leakage current of 3mA at 5 minutes. The capacitor has a lifetime of 2000 hours.
TDK B41828A7227M016 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 278mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A7227M016 to view detailed technical specifications.
No datasheet is available for this part.