This 33uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
TDK B41828A7336M006 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 76mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A7336M006 to view detailed technical specifications.
No datasheet is available for this part.