This is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current rating of 395 and a leakage current of 3uA at 5 minutes. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41828A7337M008 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 395mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A7337M008 to view detailed technical specifications.
No datasheet is available for this part.