The B41828A8107M000 is a 100uF aluminum electrolytic capacitor with a radial package and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.6mm and a lead pitch of 5mm, suitable for through-hole mounting.
TDK B41828A8107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 217mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A8107M000 to view detailed technical specifications.
No datasheet is available for this part.