This 15uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is constructed in a radial package with a through hole mount and is rated for 2000 hours of life. The capacitor operates within a temperature range of -40°C to 105°C and is available in bulk packaging quantities of 5000.
TDK B41828A8156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A8156M to view detailed technical specifications.
No datasheet is available for this part.