The B41828A8227M000 is a 220uF radial aluminum electrolytic capacitor with a 20% tolerance, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It can withstand a ripple current of 374mA and has a lifespan of 2000 hours.
TDK B41828A8227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 374mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A8227M000 to view detailed technical specifications.
No datasheet is available for this part.