The TDK B41828A8477M000 is a 470uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 715 and has a leakage current of 3uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. The capacitor operates between -40°C and 105°C and is available in a through-hole package.
TDK B41828A8477M000 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 715mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A8477M000 to view detailed technical specifications.
No datasheet is available for this part.