The B41828A9104M is a 100nF radial aluminum electrolytic capacitor with a DC rated voltage of 100V and a tolerance of 20%. It has a life of 2000 hours and is suitable for operating temperatures between -40°C and 105°C. The capacitor is packaged in bulk quantities of 5000 units and is available in a radial package with a through-hole mount.
TDK B41828A9104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A9104M to view detailed technical specifications.
No datasheet is available for this part.