TDK's B41828A9226M016 is a 22uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 3.5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
TDK B41828A9226M016 technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 104mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A9226M016 to view detailed technical specifications.
No datasheet is available for this part.