This 5mm radial aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 100V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C and has a lifespan of 2000 hours. The capacitor is packaged in an ammo pack with 2000 units per package and is suitable for through-hole mounting.
TDK B41828A9475M16 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A9475M16 to view detailed technical specifications.
No datasheet is available for this part.