
This is a 68uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial construction and is available in a bulk packaging quantity of 1000 units. The capacitor is rated for 2000 hours of operation and has a tolerance of 20%. It can be mounted through a hole and is suitable for use in applications with operating temperatures between -40°C and 105°C.
TDK B41828A9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A9686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.