TDK B41828B2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 259mA |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828B2477M to view detailed technical specifications.
No datasheet is available for this part.