This radial aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 16V. It is available in a bulk packaging quantity of 5000 units. The capacitor is designed for through hole mounting. The ripple current rating is 214mA.
TDK B41828B4227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 214mA |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828B4227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.