TDK's B41828B5108M is a 1mF aluminum electrolytic capacitor with a 20% tolerance and 25V voltage rating. It is available in a radial package with a through hole mount. The capacitor is packaged in bulk with 750 units per package and has a ripple current of 680mA.
TDK B41828B5108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828B5108M to view detailed technical specifications.
No datasheet is available for this part.