This 100V 100uF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum ripple current of 296mA. It is available in a bulk packaging quantity of 1000 units. The capacitor measures 10mm in diameter and 20mm in length, with a through-hole mount. It is part of the B41828 series from TDK.
TDK B41828B9107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 296mA |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828B9107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.