TDK B41828C4478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 1.661A |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828C4478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.