TDK B41851A2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A2337M000 to view detailed technical specifications.
No datasheet is available for this part.