
This is a 3.3 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 6.3 volts. It is packaged in a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 500 in bulk packaging.
TDK B41851A2338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A2338M000 to view detailed technical specifications.
No datasheet is available for this part.
