TDK B41851A2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 265mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A2477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
