The B41851A3107M008 is a 100uF aluminum electrolytic capacitor with a rated voltage of 10V. It features a radial termination and a tolerance of 20%. The capacitor is packaged in an ammo pack with 2000 units per package. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C. The capacitor has a life expectancy of 2000 hours.
TDK B41851A3107M008 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A3107M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.