
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.4 Ohm 460mA 2000h 105°C Bulk
TDK B41851A3108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A3108M000 to view detailed technical specifications.
No datasheet is available for this part.
