
This is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through hole mounted and has a lead pitch of 3.5mm. It is RoHS compliant and has a termination of radial.
TDK B41851A3337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A3337M000 to view detailed technical specifications.
No datasheet is available for this part.
