This 10V aluminum electrolytic capacitor has a capacitance of 4.7mF with a tolerance of 20%. It is packaged in a radial configuration for through hole mounting and is suitable for operating temperatures between -40°C and 105°C. The capacitor is RoHS compliant and available in quantities of 250 per bulk packaging.
TDK B41851A3478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A3478M000 to view detailed technical specifications.
No datasheet is available for this part.
