This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor has a ripple current rating of 330mA and an equivalent series resistance of 590mR. It is packaged in a radial configuration for through hole mounting with a lead diameter of 0.6mm and a lead pitch of 5mm. The component is compliant with RoHS regulations.
TDK B41851A3687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 590mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A3687M000 to view detailed technical specifications.
No datasheet is available for this part.