This 100uF aluminum electrolytic capacitor is rated for 16V DC and has a tolerance of 20%. It features a radial package with a 5mm diameter and 11mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with 2000 units per package.
TDK B41851A4107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A4107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.