This 100uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in an ammo pack with 2000 units per package and is compliant with RoHS regulations.
TDK B41851A4107M008 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A4107M008 to view detailed technical specifications.
No datasheet is available for this part.