TDK B41851A4109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 20mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A4109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.