TDK B41851A4227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A4227M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.