The TDK B41851A4478M000 is a 16V 4.7mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It is available in bulk packaging with a package quantity of 250 units. The capacitor has a diameter of 16mm and a length of 25mm, making it suitable for through-hole mounting. It is compliant with RoHS regulations and has a rated life of 2000 hours.
TDK B41851A4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A4478M000 to view detailed technical specifications.
No datasheet is available for this part.