Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Radial 10mm 0.06 Ohm 2100mA 2000h 105°C Bulk
TDK B41851A5109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A5109M000 to view detailed technical specifications.
No datasheet is available for this part.