This 220uF aluminum electrolytic capacitor has a DC rated voltage of 25V and is RoHS compliant. It features a radial package with a diameter of 8mm and a lead pitch of 3.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with a quantity of 1000 pieces.
TDK B41851A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A5227M000 to view detailed technical specifications.
No datasheet is available for this part.