TDK B41851A5337M008 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A5337M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.