TDK B41851A5338M1 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A5338M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.