This 47uF radial aluminum electrolytic capacitor features a 5mm diameter and 11mm height, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor has a series resistance of 5.6 ohms and a ripple current of 83mA.
TDK B41851A5476M7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 5.6R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 83mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A5476M7 to view detailed technical specifications.
No datasheet is available for this part.