This 50V 100uF aluminum electrolytic capacitor features a radial package with a tolerance of 20% and an ESR of 2 ohms. It operates within a temperature range of -40°C to 105°C and is available in quantities of 1000 in bulk packaging. The capacitor is RoHS compliant and suitable for use in a variety of applications.
TDK B41851A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6107M000 to view detailed technical specifications.
No datasheet is available for this part.